What’s new: Find the right parts faster with our redesigned experience

Learn more

Instek GDS-2302A

GDS-2302A VPO tal Oscilloscope, 2 CH, 300 MHz, 2 GS/s, RS-232, USB, GDS-2000A Series
$ 3,152.05
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-2302A.

Newark

Datasheet2 pages13 years ago

Burklin Elektronik

Jameco (USA)

TME

Related Parts

InstekGDS-2304A
Instek GDS-2304A VPO Digital Oscilloscope, 4 Channel, 300 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series
B&K Precision2558
2550 Series Digital Storage Oscilloscope, Dual-Channel, 300 MHz Bandwidth
B&K Precision2559
2550 Series Digital Storage Oscilloscope, 4-Channel, 300 MHz Bandwidth

Descriptions

Descriptions of Instek GDS-2302A provided by its distributors.

GDS-2302A VPO tal Oscilloscope, 2 CH, 300 MHz, 2 GS/s, RS-232, USB, GDS-2000A Series
300MHz 2-Channel Visual Persistence Digital Storage Oscilloscope
Digital Storage Oscilloscope, 2Ch, 300Mhz, 2Gsps; Rango De Producto:Serie Gds2000A; Canales Del Osciloscopio:2 Analógicos; Ancho De Banda:300Mhz; Frecuencia De Muestreo:2Gsps; Profundidad De Memoria:2 Mpts; Tipo De Conector:Us |Gw Instek GDS-2302A
Type of Oscilloscope = DSO / Bandwidth MHz = 300 / Analogue Channels = 2 / Rise Time ns = 1.17 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = Time-Delay / Trigger = Logic / Trigger = Bus / Trigger = Edge / Trigger = Pulse Width (Glitch) / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Alternate / Trigger = Glitch Trigger / Trigger = Duration Trigger / Trigger = Slope Trigger / Trigger = Time Out / Trigger = Event-Delay / Interface Type = USB / Interface Type = RS232 / Interface Type = GPIB / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP