Instek GDS-1102B

Instek GDS-1102B Oscilloscope, DSO, 2 Ch, 100 MHz, 1 GS/s, 8 bit, GDS-1000B Series, Open Box
$ 373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-1102B.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Descriptions

Descriptions of Instek GDS-1102B provided by its distributors.

Instek GDS-1102B Oscilloscope, DSO, 2 Ch, 100 MHz, 1 GS/s, 8 bit, GDS-1000B Series, Open Box
GW Instek GDS-1102B 100MHz, 2-Channel, Digital Storage Oscilloscope
Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Time Out / Trigger = Alternate / Trigger = Event-Delay / Trigger = Time-Delay / Interface Type = USB / Interface Type = Ethernet Port / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 30 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 5

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP