Instek APS-7050

Instek APS-7050 500 VA Programmable AC Power Source, APS-7000 Series
$ 2,798.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek APS-7050.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Instek APS-7050 provided by its distributors.

Instek APS-7050 500 VA Programmable AC Power Source, APS-7000 Series
AC SOURCE, PROG, 500VA, 0-310V; Product Range: APS-7000 Series; Output Power Max: 500VA; Output Voltage Max: 310Vrms; Output Current Max: 2.1A; No. of Phases: -; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2018)
Output Power VA = 500 / Outputs = 1 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Power Sources Output Current = 4.2 A;2.1 A / Output Type = Programmable / Frequency Min. Hz = 45 / Frequency Max. Hz = 500 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • APS-7050.
  • APS7050