What’s new: Find the right parts faster with our redesigned experience

Learn more

Instek AFG-2225

GW Instek AFG-2225 Arbitrary Function Generator 2 Channel 25 MHz
$ 522.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek AFG-2225.

Farnell

Datasheet2 pages13 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek AFG-2225 provided by its distributors.

GW Instek AFG-2225 Arbitrary Function Generator 2 Channel 25 MHz
SIGNAL GENERATOR, 2CH, ARB/FUNC, 25MHZ; Signal Generator Type: Arbitrary, Function; No. of Channels: 2 Channel; Product Range: -; Bandwidth: 25MHz; Signal Generator Modulation: AM, Burst, FM, Frequency Counter, FSK, PM, SUM,
Signal Generator, Arb/Function, 25Mhz; Rango De Producto:-; Núm. De Canales:2; Generador De Señal, Tipo:Arbitrario, Función; Ancho De Banda:25Mhz; Generador De Señal, Modulación:Am, Fm, Fsk, Pm; Tipo De Conector:Us |Gw Instek AFG-2225

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFG-2225.