Instek AFG-2105

5MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM
$ 422
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek AFG-2105.

Farnell

Datasheet4 pages14 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

InstekAFG-2005
GW Instek AFG-2005 5MHz Arbitrary Waveform Function Generator
B&K Precision4005DDS
B&K Precision 4005DDS Waveform Generator, 1 Channel, 5MHz, Direct Digital Synthesis, 4000D Series
B&K Precision4012A
B&K Precision 4012A Function Waveform Generator, Sweep, 1 Channel, 5MHz, 4000A Series
B&K Precision4011A
B&K Precision 4011A Function Waveform Generator, 1 Channel, 5MHZ, 4-digit LED, 4000A Series

Descriptions

Descriptions of Instek AFG-2105 provided by its distributors.

5MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM
GW Instek AFG-2105 5MHz Arbitrary Waveform Function Generator - AM/FM/FSK Mod
SIGNAL GENERATOR, ARB/FUNC, 5MHZ; Signal Generator Type: Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal; No. of Channels: 1 Channel; Product Range: AFG-2100 Series; Bandwidth: 5MHz; Signal Generator Modulation:
Signal Generator Type = Arbitrary Function Generator / Modulation Types = AM / Modulation Types = FM / Modulation Types = Sweep / Modulation Types = FSK / Channels = 1 / Waveforms = Arbitrary / Waveforms = Noise / Waveforms = Ramp / Waveforms = Sine / Waveforms = Square / Bandwidth MHz = 5 / Input Impedance kOhm = 1 / Output Impedance Ohm = 50 / Power Supply = 100 ... 240 VAC / Display Type = LCD / Frequency Max. MHz = 5 / Time Base Accuracy ppm = 20 / Interface Type = USB / Series = AFG-2000

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP