Infineon TLS115B0LDXUMA1

Adjustable Positive LDO Regulator, 2V Min, 40V Max, 0.5V Dropout, PDSO10
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLS115B0LDXUMA1.

element14 APAC

Datasheet25 pages9 years ago

Inventory History

3 month trend:
-40.60%

CAD Models

Download Infineon TLS115B0LDXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-11-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLS115B0LDXUMA1 provided by its distributors.

Adjustable Positive LDO Regulator, 2V Min, 40V Max, 0.5V Dropout, PDSO10
85dB(100Hz) 90μA positive electrode Adjustable 150mA 1 2V 4V 14V 45V 500mV@ 150mA 0.1mV 4mV TSON-10 SMD mount,glue mount 3.3mm*3.3mm*1mm
The TLS115B0LD is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small DSO-8 exposed pad and TSON-10 packages, PG-TSON-10, RoHS
Infineon SCT
LINEAR VOLTAGE REGULATOR; Output Type: Adjustable; Input Voltage Min: 4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2V; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout
The IC is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 45 V, the output voltage follows the reference voltage applied at the adjust input with very high accuracy. The reference voltage applied to the adjust input can be down to 2.0 V and is able to drive loads up to 150 mA while the device follows the reference voltage (e.g. the 5 V output of a main voltage regulator) with very high precision.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001474718
  • TLS115B0LD