Infineon TLS105B0MBBOARDTOBO1

Demo Board, Low Dropout Linear Regulator; |Infineon Technologies TLS105B0MBBOARDTOBO1
$ 37.25

Price and Stock

Inventory History

3 month trend:
-18.42%

Descriptions

Descriptions of Infineon TLS105B0MBBOARDTOBO1 provided by its distributors.

Demo Board, Low Dropout Linear Regulator; |Infineon Technologies TLS105B0MBBOARDTOBO1
Infineon LDOVoltage Regulator Evaluation Board, Development board
Infineon Development Board TLS105B0MBBOA
RS APAC
TLS105B0MB BOARD / TLS105B0MB 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
TLS10xB0MB LDO Demo Boards User Manual
The TLS105B0MB demoboard is a demonstrator that allows for the full electrical performance evaluation of Infineons low drop out voltage tracker TLS105B0 in the small and robust SCT595-5 package. | Summary of Features: 50 mA current capability; Very tight output tracking tolerance to reference. Maximum 5mV; Output voltage adjustable down to 2.0 V; Stable with ceramic output capacitors; Very low dropout voltage of typ. 250 mV at 50 mA; Very low current consumption of typ. 3 A in off mode; Wide input voltage range -16 V VIN 45 V; Short circuit protected output (to GND and to battery); Reverse polarity protected input; Overtemperature protection | Benefits: Reliable protection for ECU/sensor; Easy and accurate voltage replication; High flexibility/scalability; Lower design effort and BOM cost saving | Target Applications: Protected sensor supply for off-board sensors in HVAC, EMS, TCU and EPS Systems; High-precision voltage tracking; Power switch for off-board load

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP002054996
  • TLS105B0MB BOARD