Infineon TLS102B0MBHTSA1

Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA PG-SCT595-5
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLS102B0MBHTSA1.

element14 APAC

Datasheet23 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.49%

CAD Models

Download Infineon TLS102B0MBHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-01-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLS102B0MBHTSA1 provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA PG-SCT595-5
Infineon Linear voltage regulator chip, -5 → 45 voutput, 20mAmaximum output, single output, PG-SCT595-5, surface mount, 5needle
The TLS102B0MB is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG-SCT595-5 package, PG-SCT595-5, RoHS
Infineon SCT
Ldo, Aec-Q100, Adj, 0.02A, Sct-595-5; Output Type:Adjustable; Input Voltage Min:4V; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:20Ma; Dropout Rohs Compliant: Yes |Infineon TLS102B0MBHTSA1
The TLS102B0MB is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the TLS102B0MB is equipped with additional protection functions against reverse polarity as well as short circuit to GND and battery. Up to a supply voltage of 40 V and up to an output current of 20 mA the output voltage follows the reference voltage applied to the EN/ADJ input with very high accuracy. The required minimum reference voltage at EN/ADJ is 2.0 V.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001649012
  • TLS102B0MB