Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLF80511TCATMA2

Active Positive Fixed Automotive AEC-Q100 voltage regulator linear -40C~150C TJ 400mA 40V
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLF80511TCATMA2.

element14 APAC

Datasheet15 pages10 years ago

Inventory History

3 month trend:
-18.46%

CAD Models

Download Infineon TLF80511TCATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Infineon TLF80511TCATMA2 provided by its distributors.

Active Positive Fixed Automotive AEC-Q100 voltage regulator linear -40C~150C TJ 400mA 40V
LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) D2PAK T/R Automotive AEC-Q100
LDOVoltage regulator chip, 400mAmaximum output, single output, TO-263, 3needle
Low Dropout Linear Fixed Voltage Regulator 5V 400mA 3-Pin TO-263 Through Hole
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3
The TLF80511TC is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK, PG-TO263-3, RoHS
Infineon SCT
LDO, FIXED, 5V, 0.4A, -40 TO 150DEG C;
稳压器, LDO, 固定, 5V, 0.4A, -40 至 150度 C;
IC REG LINEAR 5V 400MA TO252-3-1
An input voltage of up to 40 V is regulated to V Q,nom = 5 V with ±2 % precision. The TLF80511TC with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511 suitable to supply automotive systems. In addition, the TLF80511TC’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001602622