What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon TLE9877QXA40XUMA2

MCU 32-bit ARMCortex M3 RISC 64KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9877QXA40XUMA2.

IHS

Datasheet130 pages4 years ago
Datasheet848 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.27%

CAD Models

Download Infineon TLE9877QXA40XUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE9877QXA40XUMA2 provided by its distributors.

MCU 32-bit ARMCortex M3 RISC 64KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQCC48
Mcu, 32Bit, 40Mhz, Vqfn-Ep-48 Rohs Compliant: Yes |Infineon Technologies TLE9877QXA40XUMA2
64KB 6KB FLASH 10 5.5V~28V ARM Cortex-M3 QFN-48-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller with LIN and BLDC MOSFET Driver for Automotive Applications
The MOTIX™ TLE9877QXA40 is part of the TLE987x product family. The MOTIX™ TLE9877QXA40 is a single chip 3-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.It is a highly integrated automotive qualified device enabling cost and space efficient solutions for mechatronic BLDC motor drive applications such as water pumps.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001583424
  • TLE9877QXA40