What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon TLE9201SGAUMA1

Motor Driver/Controller, Half Bridge, TTL/CMOS, SPI, DC, 1 Output, 5 to 28 V, SOIC-12

$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9201SGAUMA1.

IHS

Datasheet26 pages12 years ago

Inventory History

3 month trend:
+151%

CAD Models

Download Infineon TLE9201SGAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon TLE9201SGAUMA1 provided by its distributors.

Motor Driver/Controller, Half Bridge, TTL/CMOS, SPI, DC, 1 Output, 5 to 28 V, SOIC-12
H-Bridge Motor Driver Automotive AEC-Q100 12-Pin DSO EP T/R
Full bridge 6A DC Brushless motor 28V SPI SO-12 SMD mount 6.4mm*7.5mm*2.35mm
Open Load Detect Over Temperature Short Circuit UVLO Contains Lead Tape & Reel (TR) DUAL bridge driver 6A 28V 100m Ohm LS 100m Ohm HS 7.5mm
The MOTIX™ TLE9201SG is a general purpose 6A H-Bridge for industrial and automotive applications, designed for the control of small DC motors and inductive loads. It meets the harsh automotive environmental conditions and it is qualified in accordance with the AEC-Q100 standard.
MOTOR CTRL, H-BRIDGE, BRUSH DC, SOIC-12; Motor Type: DC; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: DSO; No. of Pins: 12Pins; Supply Voltage Min: 5V; Supply Voltage Max: 28V; Operating Tem

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000885602
  • TLE9201SG