Infineon TLE8457DLEXUMA1

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE8457DLEXUMA1.

IHS

Datasheet31 pages7 years ago

Inventory History

3 month trend:
+17.24%

CAD Models

Download Infineon TLE8457DLEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE8457DLEXUMA1 provided by its distributors.

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R
LIN TRANSCEIVER, 20KBPS, TSON-8; Output Voltage: -; Output Current: -; Supply Voltage Min: 5.5V; Supply Voltage Max: 28V; Baud Rate: -; Interface Case Style: TSON; No. of Pins: 8Pins; Product Range: -; Automotive Qualification S
Lin Tx Rx, -40 To 150Deg C, Tson-8; Device Type:Lin Transceiver With Voltage Regulator; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:28V; Baud Rate:-; Ic Case/Package:Tson; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies TLE8457DLEXUMA1
The device is designed to supply a microcontroller and peripherals with a stable 3.3 V supply and up to 70 mA. It provides protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode, the TLE8457DLE is especially suited for applications that are permanently supplied by the battery.Based on the Infineon BiCMOS technology, the TLE8457DLE provides excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457DLE is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.The TLE8457 family is available with different output voltages, different packages and different feature set as detailed in the family overview table below.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP002391920
  • TLE8457DLE