Descriptions of Infineon TLE8457CSJXUMA1 provided by its distributors.
5V LIN 5V 28V No 20Kbps Voltage Regulator SO SMD mount,glue mount 1.75mm(height)
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive AEC-Q100 8-Pin DSO T/R
Single Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 8-Pin DSO T/R
Avnet Japan
LIN Transceiver, 0.02Mbps, 28V, AEC-Q100, HIGH, BUS WAKE-UP, BICMOS, PDSO8
TLE8457C Series 40 V 20 kbps Automotive LIN Transceiver - PG-DSO-8
IC TRANSCEIVER 1/1 DSO-8 / 1/1 Transceiver LIN PG-DSO-8
LIN TRANSCEIVER, 20KBPS, SOIC-8; Output Voltage: -; Output Current: -; Supply Voltage Min: 5.5V; Supply Voltage Max: 28V; Baud Rate: -; Interface Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; Automotive Qualification S
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
LIN TRANSCEIVER, 20KBPS, SOIC-8;
LIN TRANSCEIVER, 1-Trnsvr, BICMOS, PDSO8
LIN Transc. AEC-Q100 5,5-28V DSO8
Infineon TLE8457CSJXUMA1 线路收发器
RS APAC
The device is designed to supply a microcontroller and peripherals with a stable 5 V supply and up to 70 mA. It provides protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode, the TLE8457CSJ is especially suited for applications that are permanently supplied by the battery.Based on the Infineon BiCMOS technology, the TLE8457CSJ provides excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457CSJ is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.The TLE8457 family is available with different output voltages, different packages and different feature set as detailed in the family overview table below.