Infineon TLE75080ESDXUMA1

TLE75080 Series 28V 2.2 Ohm SPI Driver for Enhanced Relay Control-PG-TSDSO-24-21
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE75080ESDXUMA1.

IHS

Datasheet66 pages6 years ago

Augswan

Inventory History

3 month trend:
-16.47%

CAD Models

Download Infineon TLE75080ESDXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLE75080ESDXUMA1 provided by its distributors.

TLE75080 Series 28V 2.2 Ohm SPI Driver for Enhanced Relay Control-PG-TSDSO-24-21
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.33A, PDSO24
POWER LOAD SW, 5.5V, TSSOP-EP-24;
TSDSO-24 Power Distribution Switches ROHS
High Reliability Power Switches IC
IC PWR SWITCH SPI MULTICH 24TSDS
IC PWR DRVR N-CHAN 1:8 TSDSO-24
It is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the loads as well as of the device. For direct control and PWM there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001635022
  • TLE75080-ESD
  • TLE75080ESD