Infineon TLE7269GXUMA3

20.0kBit/s, Bus Wake-up ; Wake-up Pin, LIN Transceiver, PG-DSO-14, RoHS
$ 2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7269GXUMA3.

IHS

Datasheet34 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+603%

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon TLE7269GXUMA3 provided by its distributors.

20.0kBit/s, Bus Wake-up ; Wake-up Pin, LIN Transceiver, PG-DSO-14, RoHS
Infineon SCT
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BCDMOS, PDSO14
2 Transceiver 2 DSO-14-62 LIN Transceivers ROHS
LINE TRANSCEIVER, 1 FUNC, 2 DRIV
IC TRANSCEIVER FULL 2/2 DSO-14
It is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 20 kBaud. The TLE7269G functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7269G can be used in all automotive applications.Two stand-alone LIN transceivers are integrated on one monolithic circuit inside TLE7269G. Both transceivers offer different operation modes and separate INH outputs to control external circuitry, like voltage regulators. In Sleep-mode the TLE7269G draws less than 10 mA of quiescent current for both integrated LIN Transceivers, while both transceivers are still able to wake up off of LIN bus traffic or the local Wake-Up input. The very low leakage current on the BUS pins makes the TLE7269G especially suitable for partially supplied networks and supports the low quiescent current requirements of the LIN network.Based on the Infineon Smart Power Technology SPT®, the TLE7269G provides excellent ESD robustness together with a very high electromagnetic immunity (EMI). The TLE7269G reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE7269G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001361106