Infineon TLE7258LEXUMA1

LIN Transceiver with Integrated Vreg 20kBd Automotive T/R
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7258LEXUMA1.

IHS

Datasheet31 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.41%

CAD Models

Download Infineon TLE7258LEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
NXP SemiconductorsTJA1021T/20/C,112
TJA Series 5.5 to 27Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/10/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/10/C,118, SOIC-8

Descriptions

Descriptions of Infineon TLE7258LEXUMA1 provided by its distributors.

LIN Transceiver with Integrated Vreg 20kBd Automotive T/R
20.0kBit/s, Bus Wake-up, LIN Transceiver, PG-TSON-8, RoHS
Infineon SCT
1 Transceiver 1 TSON-8-EP(3x3) LIN Transceivers ROHS
5.5V 18V LIN 1.2,LIN 1.3,LIN 2.0,LIN 2.1,LIN 2.2,LIN 2.2A,SAE J2602 Yes 20kBd Voltage Regulator TSON-8-EP
LIN Transceiver 1TX 1RX 20Kbps 8-Pin TSON T/R
LIN TRANSCEIVER, 1-Trnsvr, BICMOS, PDSO8
Automotive Analog Circuit, BICMOS, PDSO8
LIN 1T/1R 22V 0,02Mb/s SO8 SMD
It is designed for in- vehicle networks using data transmission rates up to 20 kbps. The TLE7258 operate as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7258 can be used in all automotive applications.The usage of different operation modes and the INH output allows the TLE7258 to control external components like e.g. voltage regulators. In Sleep mode the TLE7258 draws typically less than 10 μA of quiescent current while still being able to wake-up when detecting LIN bus traffic. The very low leakage current on the BUS pin makes the TLE7258 especially suitable for partially supplied networks.Based on the Infineon BiCMOS technology the TLE7258 provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC). The TLE7258 reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The TLE7258 is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000997872
  • TLE7258LE