Infineon TLE7183FXUMA6

IC MOTOR DRIVER 5.5V-20V 48VQFN / Motor Driver Power MOSFET Parallel PG-VQFN-48-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7183FXUMA6.

IHS

Datasheet28 pages10 years ago

CAD Models

Download Infineon TLE7183FXUMA6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-01-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon TLE7183FXUMA6 provided by its distributors.

IC MOTOR DRIVER 5.5V-20V 48VQFN / Motor Driver Power MOSFET Parallel PG-VQFN-48-14
ROHS3Compliant QUAD NO LEAD Parallel (Motor Type - AC, DC) Motor Driver -40C~150C TJ 9mm 0.02A 20V
IC MOTOR DRIVER 5.5V-20V 48VQFN
IC MOTOR CONTROLLER PAR 48VQFN
AC Motor Controller, 0.02A, QCC48
The TLE7183F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector, PG-VQFN-48, RoHS
Infineon SCT
The TLE7183F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and high output performance and combines it with typical automotive specific requirements like full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with 400nC gate charge with approx. 150 ns fall and rise times.The TLE7183F can be ordered with 5 different options for a fixed short circuit detection level. Please see Table 2 for detailed information. Typical applications are cooling fan, water pump, electro-hydraulic and electric power steering. The TLE7183F is designed for 12 Vpower net. | Summary of Features: Compatible to very low ohmic normal level input N-Channel MOSFETs; Separate input for each MOSFET; PWM frequency up to 30kHz; Fulfils specification down to 5.5V supply voltage; Low EMC sensitivity and emission; VQFN-48 package with exposed heat slug; Control inputs with TTL characteristics; Separate source connection for each MOSFET; Integrated minimum dead time; Shoot through protection; Short circuit protection with 5 fixed detection level available; Disable function and sleep mode; Detailed diagnosis; Thermal overload warning for driver IC; Integrated overcurrent warning; Integrated current sense amplifier; 0 to 100% duty cycle; Green Product (RoHS compliant); AEC Qualified | Benefits: Excellent gate voltages down to 5.5V supply; Fast and accurate operational amplifier for current measurement; Strong floating output stages; VQFN48 package with exposed pad for high ambient temperature robustness | Target Applications: Fuel Pump; Water Pump; Oil Pump; Engine Cooling Fan; Electric Power Steering

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001249810