Infineon TLE6711GLXUMA1

Multifunctional Voltage Regulator and Watchdog Automotive AEC-Q100
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6711GLXUMA1.

IHS

Datasheet25 pages20 years ago

Infineon

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Infineon TLE6711GLXUMA1 provided by its distributors.

Multifunctional Voltage Regulator and Watchdog Automotive AEC-Q100
The TLE6711G/GL is a multifunctional power supply circuit especially designed for automotive applications, PG-DSO-20, RoHS
Infineon SCT
TLE6711 POWER ON/OFF RESET GENERATOR; UNDER VOLTAGE LOCKOUT Tape & Reel (TR) Tin (Sn) DC to DC switching regulator 4.8V 7.6mm 75kHz~115kHz -40C~150C TJ
It delivers a programmable step up voltage (Boost) and a precise 5 V fully short circuit protected output voltage (Buck). The TLE6711G/GL contains a power on reset feature to start up the system, an integrated digital window watchdog to monitor the connected microcontroller and a system enable output to indicate the microcontroller window watchdog faults. The device is based on Infineon’s power technology SPT® which allows bipolar and CMOS control circuitry to be integrated with DMOS power devices on the same monolithic circuitry. The small PG-DSO-20-36 SMD packages of the TLE6711GL meet the application requirements. Furthermore, the build-in features like under- and overvoltage lockout for boost- and buck-voltage and the overtemperature shutdown feature increase the reliability of the TLE6711G/GL supply system.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001128372
  • TLE 6711GL
  • TLE6711GL
  • TLE6711GLXUMA2