Infineon TLE6288R

High voltage side or low voltage side SOP SMD mount,glue mount 15.9mm*11mm*3.25mm
$ 6.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6288R.

IHS

Datasheet32 pages16 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon TLE6288R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-03-31
LTD Date2024-03-31

Descriptions

Descriptions of Infineon TLE6288R provided by its distributors.

High voltage side or low voltage side SOP SMD mount,glue mount 15.9mm*11mm*3.25mm
Tape & Reel (TR) TLE6288 Open Load Detect Over Temperature Over Voltage e3 power distribution switch 15.9mm 4.5V 200ns 10mA
The IC has embedded protection, diagnosis and configurable functions. Channels 1-3 are high-side channels with integrated charge pump and can be programmed individually to do autonomous peak and hold current regulation with PWM. Channel 4-6 (also with integrated charge pump) can be configured to work as high-side switch or low-side switch. This IC can be used to drive standard automotive loads in high-side or low-side applications with switching frequencies up to 10 kHz. In addition the TLE6288R can be used to drive autonomously up to 3 inductive peak & hold (valves, coils) loads with programmable peak and hold current values.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000691124
  • TLE 6288 R
  • TLE6288R .
  • TLE6288RAUMA2