Infineon TLE6251DXUMA2

CAN Interface, ISO 11898-2, 11898-5, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
$ 0.898
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6251DXUMA2.

IHS

Datasheet26 pages7 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.30%

CAD Models

Download Infineon TLE6251DXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-07-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLE6251DXUMA2 provided by its distributors.

CAN Interface, ISO 11898-2, 11898-5, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
IC TRANSCEIVER FULL 1/1 DSO-8 / 1/1 Transceiver Full CANbus PG-DSO-8-16
CAN 1Mbps Normal/Standby 3.3V/5V Automotive 8-Pin DSO T/R
1.0MBit/s, Bus Wake-up, CAN Transceiver, PG-DSO-8, RoHS
Infineon SCT
CAN TX RX, 1MBPS, -40 TO 150DEG C, SOIC8;
Infineon TLE6251DXUMA2 CANトランシーバー
RS APAC
CAN Transceiver, 1-Trnsvr, PDSO8
Transceiver SOP-8 CAN ICs ROHS
RELAY GEN PURPOSE SPDT 16A 12V
CAN TRANSCEIVER, -40 TO 150DEG C; IC Interface Type:CAN; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min
As an interface between the physical bus layer and the CAN protocol controller, the TLE6251D drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE6251D provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE6251D is integrated into a RoHS compliant PG-DSO-8-16 package and fulfills or exceeds the requirements of the ISO11898-2 / -5. The TLE6251D allows very low quiescent currents in stand-by mode while the device is still able to wake-up by a bus signal on the CAN bus. Based on the very low leakage currents on the CAN bus interface the TLE6251D provides an excellent passive behavior in power-down state. These and other features make the TLE6251D especially suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE6251D provides excellent ESD immunity together with a very high electromagnetic immunity (EMI). The TLE6251D and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Two different operation modes, additional fail-safe features like a TxD time-out, and the optimized output slew rates on the CANH and CANL signals make the TLE6251D the ideal choice for large CAN networks with high data transmission rates.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001363012