Infineon TLE6232GPAUMA2

TLE6232GP Series 5.5 V 0.25/0.45 Ohm Smart Six Channel Low-Side Switch-PG-DSO 36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6232GPAUMA2.

IHS

Datasheet20 pages16 years ago

TME

iiiC

CAD Models

Download Infineon TLE6232GPAUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-05-31
LTD Date2023-11-30

Descriptions

Descriptions of Infineon TLE6232GPAUMA2 provided by its distributors.

TLE6232GP Series 5.5 V 0.25/0.45 Ohm Smart Six Channel Low-Side Switch-PG-DSO 36
Tape & Reel (TR) TLE6232 Open Load Detect Over Temperature Over Voltage e3 power distribution switch 15.9mm 45V 10μs 550mA 1.1A
Power Load Sw, Low-Side, 5.5V, Soic-36; Power Load Switch Type:low Side; Input Voltage:5.5V; Current Limit:4A; On State Resistance:0.25Ohm; Distribution Switch Case Style:soic; No. Of Pins:36Pins; Thermal Protection:yes; On / Enable Rohs Compliant: Yes
The TLE 6232 GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via an SPI Interface. Additionally all six channels can be controlled direct in parallel for PWM applications. Therefore the TLE 6232 GP is particularly suitable for engine management and powertrain systems.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000691110
  • TLE6232GP