Infineon TLE4699EXUMA1

IC REG LDO 5V 0.2A 14SSOP / LDO Regulator Pos 5V 0.2A Automotive 14-Pin SSOP EP T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4699EXUMA1.

IHS

Datasheet31 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4699EXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.3 V
NCP612SQ50T2G, LDO VOLTAGE REGULATOR, 200MA, 5 V 2%, 0 TO 6 VIN, 5-PIN SC-70
Pwr Sply Func; Voltage Regulator; LDO; SOT-89; PD 1.635W; VO 3V; Regline +/-0.75%/V
Microchip LDO Regulator, 1.2V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
Texas InstrumentsTPS79330DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70018DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Infineon TLE4699EXUMA1 provided by its distributors.

IC REG LDO 5V 0.2A 14SSOP / LDO Regulator Pos 5V 0.2A Automotive 14-Pin SSOP EP T/R
SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
5 V 200mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP
The TLE4699 is a monolithic integrated low drop out fixed output voltage regulator for loads up to 200 mA, PG-SSOP-14, RoHS
Infineon SCT
LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 3.3V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Vo
The integrated reset as well as several protection circuits, combined with a wide operating temperature range offered by the TLE4699 make it suitable for supplying microprocessor systems in automotive environments. The early warning function supervises the voltage at pin SI. Modifying the reset threshold is possible by an optional resistor divider. The TLE4699 is available in a PG-DSO-14 package which makes it pin-compatible to the TLE4299 as well as in a small thermally enhanced PG-SSOP-14 EP exposed pad package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000358639
  • TLE4699E