Infineon TLE4309GATMA1

TLE4309 Series 24 V 500 mA Adjustable Linear Low Dropout LED Driver - TO-263-7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4309GATMA1.

element14 APAC

Datasheet2 pages19 years ago
Datasheet12 pages19 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon TLE4309GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-15
LTD Date2023-04-15

Descriptions

Descriptions of Infineon TLE4309GATMA1 provided by its distributors.

TLE4309 Series 24 V 500 mA Adjustable Linear Low Dropout LED Driver - TO-263-7
LED Driver 3 Segment Automotive 8-Pin(7+Tab) D2PAK T/R
Led Driver, Const Current, 0.5A, To263-7; Device Topology:Constant Current; No. Of Outputs:1Outputs; Output Current:500Ma; Output Voltage:-; Driver Case Style:To-263; No. Of Pins:7Pins; Input Voltage Min:4.5V; Input Voltage Max:24V; Rohs Compliant: Yes |Infineon TLE4309GATMA1
The TLE4309 is an integrated adjustable constant current source for driving loads up to 500 mA. The output current level can be adjusted with an external shunt resistor. Supplying high power LEDs with the TLE4309 ensures constant brightness independent from supply voltage or LED forward voltage spread. Therefore, LED lifetime is extended by protecting from overcurrent and overtemperature. The TLE4309G is provided in the surface mounted PG-TO-263 package with excellent thermal resistance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000299342
  • TLE4309G