Infineon TLE4296GV30HTSA1

SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4296GV30HTSA1.

IHS

Datasheet12 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4296GV30HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

Texas InstrumentsLP3999ITL-1.8/NOPB
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable

Descriptions

Descriptions of Infineon TLE4296GV30HTSA1 provided by its distributors.

SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
The TLE4296G is a monolithic integrated low drop voltage regulator in the very small SMD package PG-SCT595-5, PG-SCT595-5, RoHS
Infineon SCT
60dB(100Hz) 170μA positive electrode Fixed 30mA 1 3V 4V 3V 45V 300mV@ 20mA 20mV 20mV SCT-595 SMD mount,glue mount 2.9mm*1.6mm*1mm
The TLE4296G is a monolithic integrated low drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit. | Summary of Features: Three Versions: 3.0 V, 3.3 V, 5.0 V; Output Voltage Tolerance 4%; Very low Drop Voltage; Output Current: 30 mA; Inhibit Input; Low Quiescent Current Consumption; Wide Operation Range: up to 45 V; Wide Temperature Range: -40 C T j 150 C; Output Protected against Short Circuit; Over Temperature Protection; Reverse Polarity Proof; Very small SMD-Package PG-SCT595-5; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust Protection Features; Wide Input Operation and Temperature Range | Target Applications: Automotive General

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000950200
  • TLE 4296 GV30
  • TLE4296-GV30
  • TLE4296G V30
  • TLE4296GV30