Infineon TLE4295GV33HTSA1

Low dropout voltage regulator Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5
$ 0.933
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4295GV33HTSA1.

IHS

Datasheet13 pages5 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-4.71%

CAD Models

Download Infineon TLE4295GV33HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-12-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-06-30
LTD Date2026-12-31

Descriptions

Descriptions of Infineon TLE4295GV33HTSA1 provided by its distributors.

Low dropout voltage regulator Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5
The TLE 4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5, PG-SCT595-5, RoHS
Infineon SCT
TLE4295 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 2.9mm 30mA -40C~150C
It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.TLE4296-2G V33 is the available version of this product.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000950292
  • TLE 4295G V33
  • TLE4295G V33
  • TLE4295GV33