Infineon TLE4284DVATMA1

65dB(120Hz) 120μA Adjustable 1A 1 1.25V 38.6V 40V 1.4V@ 1A 0.4% TO-252 SMD mount
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4284DVATMA1.

ODG (Origin Data Global)

Datasheet25 pages19 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+1.10%

CAD Models

Download Infineon TLE4284DVATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon TLE4284DVATMA1 provided by its distributors.

65dB(120Hz) 120μA Adjustable 1A 1 1.25V 38.6V 40V 1.4V@ 1A 0.4% TO-252 SMD mount
65dB@(120Hz) 1A Adjustable Positive electrode 40V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
The TLE4284 is a monolithic integrated NPN type voltage regulator that can supply loads up to 1A, The chip is housed in a surface mounted PG-TO252-3-11 package (DPAK), PG-TO252-3, RoHS
Infineon SCT
It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature.
LDO, ADJ, 1A, TO-252-3; Output Type: Adjustable; Input Voltage Min: 3.2V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000356994
  • TLE 4284 DV
  • TLE4284DV