Infineon TLE42754EXUMA2

60dB(100Hz) 200μA Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 15mV 5mV SSOP-14 SMD mount,glue mount
$ 0.971
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42754EXUMA2.

IHS

Datasheet29 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE42754EXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-04-30
LTD Date2022-10-31

Descriptions

Descriptions of Infineon TLE42754EXUMA2 provided by its distributors.

60dB(100Hz) 200μA Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 15mV 5mV SSOP-14 SMD mount,glue mount
IC REG LINEAR 5V 450MA SSOP-14-2 / Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-SSOP-14-2
LDO Regulator Pos 5V 0.45A 14-Pin SSOP EP
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14
Low Dropout Linear Fixed Voltage Regulator
TLE42754 - LINEAR VOLTAGE REGULATOR;
The TLE42754 is a monolithic integrated low-dropout voltage regulator in a 5-pin TO-package, especially designed for automotive applications, PG-SSOP-14, RoHS
Infineon SCT
The TLE42754 is a monolithic integrated low-dropout voltage regulator in a 5-pin TO-package, especially designed for automotive applications. An input voltage up to 42 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 450 mA. It is short-circuit proof by the implemented current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V. The power-on reset delay time can be programmed by the external delay capacitor. | Summary of Features: Output Voltage 5 V 2%; Output Current up to 450 mA; Very low Current Consumption; Power-on and Under voltage Reset with Programmable Delay Time; Reset Low Down to V Q ; = 1 V; Very Low Dropout Voltage; Output Current Limitation; Reverse Polarity Protection; Over temperature Protection; Suitable for Use in Automotive Electronics; Wide Temperature Range from -40 C up to 150 C; Input Voltage Range from -42 V to 45 V; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust protection features; Wide input operation and temperature range | Target Applications: Automotive general

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001271510