Infineon TLE42702DATMA1

TLE42702 Series 5 V 550 mA Fixed Low Drop Fixed Voltage Regulator -PG-TO252-5-11
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42702DATMA1.

IHS

Datasheet17 pages6 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-5.22%

CAD Models

Download Infineon TLE42702DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLE42702DATMA1 provided by its distributors.

TLE42702 Series 5 V 550 mA Fixed Low Drop Fixed Voltage Regulator -PG-TO252-5-11
Fixed LDO Voltage Regulator, 6V to 42V, 350mV Dropout, 5Vout, 650mAout, TO-252-5
LDO Voltage Regulators; INFINEON; TLE4270-2D; 5 V; 1; 350 mV; Surface Mount
TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
This device is a 5-V low drop fixed-voltage regulator, PG-TO252-5, RoHS
Infineon SCT
LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4
LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V
芯片, 稳压器, LDO, 固定, 5V, 0.65A, TO-252-5;
Infineon LDO Regulator, 5V Out, 850mA Max, TO-252
Low voltage differential Regulator (LDO)
IC REG LIN 5V 650MA TO252-5-11
LDO Voltage Regulator 5V 0.65A TO252
RS APAC
LDO, FIXED, 5V, 0.65A, -40 TO 150DEG C;
TLE4270 - FIXED POSITIVE LDO REG
Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:42V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:650Ma; Dropout Voltage Vdo:350Mv; No. Of Pins:5Pins Rohs Compliant: Yes |Infineon TLE42702DATMA1.
Up to an input voltage of 26 V and for an output current up to 650 mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650 mA. The device incorporates overvoltage protection and a temperature protection which turns off the device at high temperatures.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000304937
  • TLE 4270-2 D
  • TLE 42702 D
  • TLE4270-2D
  • TLE42702D
  • TLE42702DATMA1.