Infineon TLE4254GSXUMA4

Adjustable Positive LDO Regulator, 2V Min, 0.4V Dropout, PDSO8
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4254GSXUMA4.

IHS

Datasheet25 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-38.53%

CAD Models

Download Infineon TLE4254GSXUMA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon TLE4254GSXUMA4 provided by its distributors.

Adjustable Positive LDO Regulator, 2V Min, 0.4V Dropout, PDSO8
Infineon Linear voltage regulator chip, -5 → 45 voutput, 70mAmaximum output, single output, PG-DSO-8, surface mount, 8needle
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 45V 70mA -40C~150C
The TLE4254GS is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG- DSO-8 packages, PG-DSO-8, RoHS
Infineon SCT
The IC is designed to supply off-board systems, e.g. sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverese polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with very high accuracy. The reference voltage applied directly to the adjust input or by an e.g. external resistor divider can be 2.0 V at minimum. The output is able to drive loads up to 70 mA while the device follows with high accuracy the e.g. 5 V output of a main voltage regulator acting as a reference.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001370964