Infineon TLE4253GSXUMA1

Adjustable Positive LDO Regulator, 2V Min, 40V Max, 0.6V Dropout, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4253GSXUMA1.

IHS

Datasheet22 pages16 years ago
Datasheet24 pages5 years ago

iiiC

CAD Models

Download Infineon TLE4253GSXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2015-07-31
LTD Date2016-01-31

Descriptions

Descriptions of Infineon TLE4253GSXUMA1 provided by its distributors.

Adjustable Positive LDO Regulator, 2V Min, 40V Max, 0.6V Dropout, PDSO8
The TLE4253GS is a monolithic integrated low-dropout voltage tracking regulator in small PG-DSO-8 packages, PG-DSO-8, RoHS
Infineon SCT
TLE4253 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 45V 5mm 250mA -40C~150C
Ldo Volt Reg, 0.25A, Soic-8; Output Type:adjustable; Input Voltage Min:3.5V; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2V; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Voltagerohs Compliant: Yes
The IC is designed to supply off-board systems, e. g. sensors in engine management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with high accuracy. The reference voltage applied directly to the adjust input or by an e. g. external resistor divider can be 2.0 V minimum.The output is able to drive loads up to 250 mA. The TLE4253 tracker can be set into shutdown mode in order to reduce the quiescent current to an extremely low value. This makes the IC suitable to low-power battery applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000253854
  • TLE4253GS