Infineon TLE4251DATMA1

LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive 5-Pin(4+Tab) TO-252
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4251DATMA1.

IHS

Datasheet13 pages4 years ago

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
-13.76%

CAD Models

Download Infineon TLE4251DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLE4275QKVURQ1
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
STMicroelectronicsLD29080PTR
800 mA fixed and adjustable output very low drop voltage regulator, PPACK 5, Tape and Reel
STMicroelectronicsLD29080PT33R
800 mA fixed and adjustable output very low drop voltage regulator, PPACK 5, Tape and Reel
STMicroelectronicsLD29080PT25R
800 mA fixed and adjustable output very low drop voltage regulator
Texas InstrumentsTL751M12QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
Texas InstrumentsTL751M05QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125

Descriptions

Descriptions of Infineon TLE4251DATMA1 provided by its distributors.

LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive 5-Pin(4+Tab) TO-252
The TLE 4251 is a monolithic integrated low drop voltage tracker in the very small SMD package PG-TO252-5-1, PG-TO252-5, RoHS
Infineon SCT
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 280mV 6.22mm 800mA -40C~150C
LDO VOLT REG, 0.45A, TO-252-5; Output Type: Adjustable; Input Voltage Min: 4V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 450mA; Dro
Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. Supply voltages up to 40 V are tracked to a reference voltage given to the adjust input via an external resistor. The output is able to drive loads up to 400 mA while it follows e.g. the 5 V output of a main voltage regulator within an accuracy of 0.5%. For loads up to 300 mA, the tracking accuracy is 0.2%. The TLE 4251 can be switched in stand-by mode via the enable EN input which causes the current consumption to drop to very low values. This feature makes the IC suitable for low-power battery applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000258501
  • TLE4251D
  • TLE4251D.
  • TLE4251DATMA1.