Infineon SP000416862

The BFP540ESD is a low Noise Silicon Bipolar RF Transistor. Please refer to an application note or a technical report...

Submit Request for Quote

Unfortunately we do not know of any distributors for SP000416862. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Infineon SP000416862 provided by its distributors.

The BFP540ESD is a low Noise Silicon Bipolar RF Transistor. Please refer to an application note or a technical report when you order the evaluation board. | Summary of Features: Excellent ESD performance typical value 1000 V (HBM) Outstanding G max = 21.5 dB Noise Figure F = 0.9 dB Gold metallization for high reliability Pb-free (RoHS compliant) package

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP540ESD BOARD
  • BFP540ESDBOARDTOBO1