What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S80KS2562GABHM020

PSRAM (Pseudo SRAM) Memory IC 256Mb (32M x 8) HyperBus 200 MHz 35 ns 24-FBGA (6x
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S80KS2562GABHM020.

IHS

Datasheet54 pages4 years ago

Inventory History

1 year trend:
Restocked

CAD Models

Download Infineon S80KS2562GABHM020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2021-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S80KS2562GABHM020 provided by its distributors.

PSRAM (Pseudo SRAM) Memory IC 256Mb (32M x 8) HyperBus 200 MHz 35 ns 24-FBGA (6x
Pseudo Static RAM, 16MX16, 35ns, CMOS, PBGA24
DRAM Chip DDR SDRAM 256Mbit 32M X 8 1.8V 24-Pin FBGA Tray
256 Mb Self-Refresh Dynamic RAM
IC PSRAM 256MBIT HYPERBUS 24FBGA
DRAM, AEC-Q100, 256MBIT, -40 TO 125DEG C;
Dram, 256Mbit, 32Mx8Bit, 1.8V, Fbga-24; Dram Type:Hyperram; Memory Configuration:32M X 8Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Fbga; No. Of Pins:24Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies S80KS2562GABHM020

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005674775