What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S25FS512SAGNFI011

NOR Flash Serial-SPI 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FS512SAGNFI011.

IHS

Datasheet164 pages2 years ago
Datasheet140 pages6 years ago
Datasheet160 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+1.13%

CAD Models

Download Infineon S25FS512SAGNFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S25FS512SAGNFI011 provided by its distributors.

NOR Flash Serial-SPI 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube
Flash Memory, MirrorBit Eclipse Architecture, Serial NOR, 512 Mbit, 64M x 8bit, SPI, WSON-EP
Flash Memory, 512Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FS512SAGNFI011

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005660815