What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S25FL512SAGMFIR11

Flash Memory 512Mb, 3V, 133Mhz SPI NOR Flash 16SOIC W
$ 4.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL512SAGMFIR11.

IHS

Datasheet167 pages2 years ago
Datasheet146 pages6 years ago
Datasheet146 pages11 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-38.44%

CAD Models

Download Infineon S25FL512SAGMFIR11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial-SPI 3V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 16-Pin SOP-II Tube

Descriptions

Descriptions of Infineon S25FL512SAGMFIR11 provided by its distributors.

Flash Memory 512Mb, 3V, 133Mhz SPI NOR Flash 16SOIC W
Serial NOR Flash Memory, 512 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
512Mb £¨64M x 8£© 2.7V~3.6V 64 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year SOIC-16 10.3mm*7.5mm*2.65mm
Tube Pkged / 512-Mbit Cmos 3.0 Volt 65Nm Flash Memory With 133-Mhz Spi (Serial Peripheral Interface) And Multi I/o Bus - 256Kb, So3016 In Tube Packing, Reset# + Vio
FLASH MEMORY, 512MBIT, 133MHZ, SOIC-16; Flash Memory Type:Serial NOR; Memory Size:512Mbit; Flash Memory Configuration:64M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:133MHz;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005659329