Infineon S25FL064LABMFV013

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIC T/R
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABMFV013.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages8 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
+3.13%

CAD Models

Download Infineon S25FL064LABMFV013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon S25FL064LABMFV013 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIC T/R
64Mb £¨8M x 8£© 8 M x 8 2.7V 30mA 3.6V 108MHz QPI,SPI-Quad I/O 8bit SOIC-8 5.28mm*5.28mm*2.16mm
S25FL064L Series 3.6 V 64 Mb (8 M x 8) Automotive Grade Serial Flash - SOIC-8
Serial NOR Flash Memory, 64 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
Flash Memory, 64Mbit, 105Deg C, Soic-8; Flash Memory Type:Serial Nor; Memory Configuration:8M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:108Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABMFV013

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661113