Infineon S25FL064LABMFM010

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin SOIC Tray
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABMFM010.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages8 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-24.24%

CAD Models

Download Infineon S25FL064LABMFM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon S25FL064LABMFM010 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin SOIC Tray
64Mb (8M x 8) 8 M x 8 2.7V 30mA 3.6V 108MHz QPI,SPI-Quad I/O 8bit SOIC-8 SMD mount
IC, Flash Memory, NOR, 64Mbit, 108MHz, SPI, 8-SOIC, SMD
Serial NOR Flash Memory, 64 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
FLASH MEMORY, 64MBIT, -40 TO 125DEG C; Flash Memory Type:Serial NOR; Memory Configuration:8M x 8bit; Interfaces:SPI; IC Case / Package:SOIC; No. of Pins:8Pins; Clock Frequency Max:108MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661065