Infineon S25FL064LABMFI013

S25FL064L Series 64 Mb (8M x 8) 108 MHz 3.6 V SMT SPI Flash Memory - SOIC-8
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABMFI013.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages8 years ago

Cypress Semiconductor

Augswan

Arrow.cn

Inventory History

3 month trend:
-34.73%

CAD Models

Download Infineon S25FL064LABMFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon S25FL064LABMFI013 provided by its distributors.

S25FL064L Series 64 Mb (8M x 8) 108 MHz 3.6 V SMT SPI Flash Memory - SOIC-8
Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, QSPI, 8 Pins, SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIC T/R
8542.32.00.51 Surface Mount Tape & Reel (TR) 16MX4 ic memory 108MHz 8ns 5.28mm 67108864bit
Serial NOR Flash Memory, 64 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
Flash Memory, 64Mbit, 85Deg C, Soic-8; Flash Memory Type:Serial Nor; Memory Configuration:8M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:108Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABMFI013

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL064LABMFI013.
  • SP005661049