Infineon PVT312SPBF

SSR RELAY SPST-NO 190MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT312SPBF.

element14 APAC

Datasheet0 pages0 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

iiiC

Inventory History

3 month trend:
+65.53%

CAD Models

Download Infineon PVT312SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCB127STR
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV253H
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV253HAZ
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Infineon PVT312SPBF provided by its distributors.

SSR RELAY SPST-NO 190MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PVT Photovoltaic 250 V 0.19 A 10 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Solid State Relay 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.32A;250V;PCB Mnt;SMD;6Pin;PVT312
MOSFET Relay; Load Current RMS Max:320mA; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Device:MOSFET; Output Voltage Max:250VDC; Output Voltage Min:0VDC; Package/Case:6-DIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET RELAY 320MA; Load Voltage Max:250V; Load Current:190mA; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:320mA; Load Voltage Range:0V to 250V; On State Resistance Max:10ohm; Terminal Type:SMD
Termination Type = PCB Pins / Mounting Type = SMD / Package Type = SMT / Width mm = 6.47 / Length mm = 8.63 / Height mm = 3.42 / Contact Configuration = 1NO / Load Voltage Max. V = 250 / Load Current Max. mA = 190
250 V, 190 mA AC/320 mA DC Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT312SPBF
  • PVT312SPBF.
  • SP001549374