Infineon PVT312S-TPBF

Relay Ssr 25MA Dc-in 0.19A 250V Ac/dc-out 6-PIN PDIP SMT T/r
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT312S-TPBF.

IHS

Datasheet0 pages0 years ago

Future Electronics

X-ON

Newark

Inventory History

3 month trend:
+59.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCB127STR
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV253H
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV253HAZ
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV253HA
SSR RELAY SPST-NO 200MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Descriptions

Descriptions of Infineon PVT312S-TPBF provided by its distributors.

Relay SSR 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMT T/R
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.32A;250V;PCB Mnt;SMD;6Pin;PVT312
AC/DC Photovoltaic Relay; Load Current RMS Max:320mA; Relay Terminals:SMD; Contacts:SPNO; Leaded Process Compatible:Yes; Load Current:190mA; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
250 V, 190 mA AC/320 mA DC Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT312STPBF
  • SP001543792