Infineon PVT312LSPBF

SSR RELAY SPST-NO 170MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 3.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT312LSPBF.

element14 APAC

Datasheet0 pages0 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

iiiC

Inventory History

3 month trend:
-40.59%

CAD Models

Download Infineon PVT312LSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCA127LSTR
SPST-NO (1 Form A) 200 mA 10 Ohm SMT Solid State Relay- 6 Pin
LittelfuseCPC1510G
Relay SSR 50mA 5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1510GSTR
SSR RELAY SPST-NO 200MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217AX
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV217SX
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Infineon PVT312LSPBF provided by its distributors.

SSR RELAY SPST-NO 170MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay; Solid State; SPST-NO; Ctrl-V 1.25DC; 0.3A; 250V; PCB Mnt; SMD; 6Pin; PVT312 Series
Termination Type = PCB Pins / Mounting Type = SMD / Package Type = SMT / Width mm = 6.47 / Length mm = 8.63 / Height mm = 3.42 / Contact Configuration = 1NO / Load Voltage Max. V = 250 / Load Current Max. mA = 170
Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:250V; Load Current:170Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; On State Resistance Max:15Ohm Rohs Compliant: Yes |Infineon PVT312LSPBF.
250 V, 170 mA AC/300 mA DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications. PVT312L employs an active currentlimiting circuitry enabling it to withstand current surge transients.
RELAY, PHOTOVOLTAIC; Load Voltage Max:250V; Load Current:170mA; On State Resistance Max:15ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (18-Jun-2012); Base Number:312; Contact Configuration:SPST-NO; Control Current Max:25mA; Control Current Typ:0.4mA; Control Voltage Type:DC; Current Load AC Max:170mA; Current Temperature:40°C; Dielectric Strength Voltage Vrms:4000V; Insulation Resistance:10Gohm; Load Current DC Max:300mA; Load Current Max:170mA; Load Current RMS Max:170mA; Load Voltage DC Max:250V; Load Voltage DC Min:0VDC; Load Voltage Range:0V to 250V; Logic Function Number:312; No. of Pins:6; No. of Poles:1; Nominal Control Current DC:2mA; Off State Resistance Min:0.25Gohm; On State AC Resistance @ temp:15ohm; On State Resistance DC @ temp:4.25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:250V; Output Type:MOSFET; Package / Case:SOIC; Series:PVT312

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT312LSPBF
  • PVT312LSPBF.
  • SP001547254