Infineon PVG612S

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG612S.

IHS

Datasheet5 pages18 years ago
Datasheet0 pages0 years ago

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.84%

CAD Models

Download Infineon PVG612S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-12-15
LTD Date2027-06-15

Descriptions

Descriptions of Infineon PVG612S provided by its distributors.

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay, Photovoltaic; 2.4 A (AC/DC); 0 to + 60 VAC/VDC; N.O; 5 to 25 mA; Surface
60V 1 Form A Photo Voltaic Relay in a 6-pin SMT Package
Transistor Output SSR, 1-Channel, 4000V Isolation
Thermistor NTC 10 Ohm 20% 2-Pin Radial 2900K Bulk
MOSFET Relay; Load Current RMS Max:2A; Contacts:SPST-NO; Leaded Process Compatible:No; Mounting Type:PCB; Output Current:1A; Output Device:MOSFET; Output Type:Transistor; Peak Reflow Compatible (260 C):No; Supply Voltage:7VDC ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVG-612S