Infineon PVG612ASPBF

Solid State Relay 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube / SSR RELAY SPST-NO 2A 0-60V
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG612ASPBF.

element14 APAC

Datasheet0 pages0 years ago

Newark

IHS

Farnell

X-ON

Inventory History

3 month trend:
+4.96%

CAD Models

Download Infineon PVG612ASPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY272AX
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Infineon PVG612ASPBF provided by its distributors.

Solid State Relay 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube / SSR RELAY SPST-NO 2A 0-60V
PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;4A;60V;PCB Mnt;SMD;6Pin;PVG612A Series
Solid State Relays (SSR); PVG612ASPBF; INFINEON TECHNOLOGIES; No; 4 A; 4.43 mm; 6
Mosfet Relay, 60V, 4A, 0.1 Ohm; |Infineon Technologies PVG612ASPBF.
1 Form A(SPST-NO) 100mΩ 7.5A AC,DC SMD Solid State Relays - MOS Output (PhotoMOS) ROHS
SPST-NO (Single Pole Single Throw - Normally Open) AC,DC 100mΩ 0V~60V 2A 1.2V(DC) 0V(AC)~60V(AC) DIP-6 SMD mount 3.98mm(height)
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = SMD / Width mm = 6.47 / Length mm = 8.63 / Load Voltage Max. V = 60 / Load Current Max. A = 2 / Height mm = 3.42 / Package Type = SMT
60 V, 2A AC/ 4A DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.
RELAY, PHOTOMOS, SPST-NO; Load Voltage Max:60V; Load Current:4A; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Contact Configuration:SPST-NO; Contact Type:SPNO; Control Current Max:25mA; Control Current Min:5mA; Control Voltage DC Max:6V; Current Load AC Max:7.5A; Dielectric Strength VAC:4000V; External Depth:6.35mm; External Length / Height:3.3mm; External Width:8.38mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Leakage Current:1µA; Load Current DC Max:15.5A; Load Current RMS Max:4A; Load Voltage DC Max:60VDC; Load Voltage DC Min:0VDC; Load Voltage Range:0V to 60V; No. of Pins:6; On State Resistance Max:100mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Peak Load Voltage +:60VAC; Peak Load Voltage -:0VAC; Series:PVG612A; Terminal Type:Gull Wing; Termination Type:SMD; Turn Off Time:0.5ms; Turn On Time:3.5ms

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVG612ASPBF
  • PVG612ASPBF.
  • SP001544270