Infineon PVG612APBF

Solid State Relays (SSR); PVG612APBF; INFINEON TECHNOLOGIES; 3 A; DIP; PCB, Through Hole; Yes
$ 6.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG612APBF.

IHS

Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

iiiC

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Infineon PVG612APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY272AX
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads

Descriptions

Descriptions of Infineon PVG612APBF provided by its distributors.

Solid State Relays (SSR); PVG612APBF; INFINEON TECHNOLOGIES; 3 A; DIP; PCB, Through Hole; Yes
PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6
Solid State Relay 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP Tube
1 Form A(SPST-NO) 100mΩ 7.5A AC,DC DIP-6 Solid State Relays - MOS Output (PhotoMOS) ROHS
Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6
1 Form A Photovoltaic Relay in a 6-pin DIP Package, DIP6, RoHS
Infineon SCT
RELAY, SOLID STATE, PHOTOMOS PC BOARD; Load Voltage Max:60V; Load Current:4A; Isolation Voltage:4kV; Forward Current If:25mA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current RMS Max:2A; Load Voltage Range:0V to 60V; On State Resistance Max:100mohm; RMS Load Voltage Max:60V; Series:PVG612A; Terminal Type:Through Hole
SPST-NO (Single Pole Single Throw - Normally Open) AC,DC 100mΩ 0V~60V 2A 1.2V(DC) 0V(AC)~60V(AC) DIP-6 Through hole mounting 3.42mm(height)
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.47 / Length mm = 8.63 / Load Voltage Max. V = 60 / Load Current Max. A = 2 / Height mm = 3.42 / Package Type = DIP
60 V, 2A AC/ 4A DC single-pole Photovoltaic Relay in a 6-pin DIP Package. This normally open solid-state relay can replace electromechanical relays in many applications. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVG612APBF
  • PVG612A
  • PVG612APBF.
  • PVG612APBF..
  • SP001547270