What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon MB9AF314NABGL-GE1

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 256KB Flash 3.3V/5V 112-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF314NABGL-GE1.

IHS

Datasheet117 pages8 years ago
Datasheet124 pages11 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-12-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

MCU 32-bit MB9B510R ARM Cortex M3 RISC 512KB Flash 3.3V/5V
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 96-Pin FBGA Tray
MCU 32-Bit MB9B120M ARM Cortex M3 RISC 96KB Flash 3.3V/5V 96-Pin F-BGA
MCU 32-Bit FM4 ARM Cortex M4F RISC 1056KB Flash 3.3V/5V 144-Pin FBGA
IC Mcu 32 Bit 288KB Flash 112BGA
MCU 32-bit FM4 ARM Cortex M4F RISC 1024KB Flash 3.3V/5V 112-Pin FBGA

Descriptions

Descriptions of Infineon MB9AF314NABGL-GE1 provided by its distributors.

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 256KB Flash 3.3V/5V 112-Pin F-BGA
MCU, 32BIT, CORTEX-M3, 40MHZ, FBGA-112
IC MCU 32BIT 256KB FLASH 112BGA
Product Range:fm3 Family Mb9Ax10 Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:40Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:112Pins; Mcu Case Style:fbga; No. Of I/o S:83I/o Srohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF314NABGLGE1