What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon KITXMC47RELAX5VADV1TOBO1

XMC4700-F144 Microcontroller based on ARM® Cortex®-M4 @ 144MHz, 2MB 352MB RAM
$ 34.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon KITXMC47RELAX5VADV1TOBO1.

Future Electronics

Datasheet25 pages9 years ago

Inventory History

3 month trend:
-3.00%

Supply Chain

Introduction Date2018-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon KITXMC47RELAX5VADV1TOBO1 provided by its distributors.

XMC4700-F144 Microcontroller based on ARM® Cortex®-M4 @ 144MHz, 2MB 352MB RAM
Infineon XMC4000, ARM Cortex M4, XMC4700 Relax Kit For 5V Shields
Infineon KITXMC47RELAX5VADV1TOBO1
RS APAC
Eval Board, Arm, Cortex-M4, 32Bit; Silicon Manufacturer:Infineon; No. Of Bits:32Bit; Silicon Family Name:Xmc4000; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Xmc4700-F144; Product Range:- Rohs Compliant: No |Infineon Technologies KITXMC47RELAX5VADV1TOBO1
XMC4700 Relax Kit for 5V Shields | Summary of Features: XMC4700-F144 Microcontroller based on ARM Cortex-M4 @ 144MHz, 2MB Flash and 352KB RAM; On-Board Debugger; Power over USB; ESD and reverse current protection; 2 x user button and 2 x user LED; Arduino hardware compatible 3.3V and 5.0 V pinout

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KIT_XMC47_RELAX_5V_AD_V1
  • SP001427986