Infineon ISC16DP15LMATMA1

Trans Mosfet P-ch 150V 2.5A 8-PIN Tdson Ep T/r
$ 1.258
Production

Price and Stock

Inventory History

3 month trend:
-1.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-10-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon ISC16DP15LMATMA1 provided by its distributors.

Trans MOSFET P-CH 150V 2.5A 8-Pin TDSON EP T/R
Infineon ISC16DP15LMATMA1 MOSFET
RS APAC
MOSFET, P-CHANNEL, 150V, 22A, TDSON;
22A 150V 1individualPChannel SMD mount
OptiMOS™ P-channel MOSFETs 150 V in SuperSO8 package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in logic level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA