Infineon ISC151N08NM6ATMA1

Power MOSFET, N Channel, 80 V, 37 A, 0.0151 Ohm, TDSON-FL, 8 Pins, Surface Mount
$ 0.545
Production

Price and Stock

Inventory History

3 month trend:
+82.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC151N08NM6ATMA1 provided by its distributors.

Power MOSFET, N Channel, 80 V, 37 A, 0.0151 Ohm, TDSON-FL, 8 Pins, Surface Mount
Mosfet, N-Ch, 80V, 37A, Tdson-Fl; |Infineon Technologies ISC151N08NM6ATMA1
80 V 9.2 A 3 W SMT N-Channel OptiMOSTM 6 Power-Transistor - PG-TDSON-8 FL
OptiMOS™ 6 80 V - the latest power MOSFET technology setting the new industry benchmark performance with a wide portfolio offering.Compared to the latest OptiMOS™ 5 technology, Infineon's leading thin wafer technology enables significant performance improvement, including >24% lower RDS(on) and ~40% improved FOMQg x RDS(on) and FOMQgd x RDS(on) in SuperSO8 The performance improvement enables easier thermal design and less paralleling, leading to higher system efficiency, higher power density and system cost reduction.Infineon’s OptiMOS™ 6 80 V family is ideal for high switching frequency applications such as telecom, server and solar, and thanks to the performance improvement OptiMOS™ 6 80 V can be used also in battery powered applications as well as in battery management systems (BMS).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA