Infineon ISC080N10NM6ATMA1

Power MOSFET, N Channel, 100 V, 75 A, 0.00805 ohm, TDSON-FL, Surface Mount
$ 0.88
Production

Price and Stock

Inventory History

3 month trend:
-29.61%

CAD Models

Download Infineon ISC080N10NM6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon ISC080N10NM6ATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 75 A, 0.00805 ohm, TDSON-FL, Surface Mount
TRANSISTOR, MOSFET, OPTIMOS 6 POWER, 100V, N-CHANNEL, NORMAL LEVEL, 75A
ISC080N Series N-Channel 100 V 13A 3W Surface Mount MOSFET PowerTDFN-8
ISC080N10NM6 OptiMOS™ 6 100 V in normal level is setting the new technology standard in the field of discrete power MOSFETs. Infineon’s latest OptiMOS™ 6 MOSFET technology at 100 V utilizes a proprietary trench technology that enables higher power density, efficiency and ruggedness. Compared to alternative products, Infineon’s leading thin wafer technology is enabling significant performance benefits.Infineon’s OptiMOS™ 6 industrial power MOSFET 100 V is designed for high switching frequency application such as telecom and server power supply, but also the ideal choice for other applications such as solar, power tools and drones.In SuperSO8 package it achieves ~20% improvements in on-state resistance (RDS(on)) and 30% better figure of merits (FOM - RDS(on) x Qg and Qgd) compared to the previous technology OptiMOS™ 5. This enables designers to increase efficiency, allowing easier thermal design and less paralleling, leading to system cost reduction.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC080N10NM6
  • SP005409473