Infineon ISC0806NLSATMA1

Mosfet, N-Ch, 100V, 97A, Tdson Rohs Compliant: Yes |Infineon Technologies ISC0806NLSATMA1
$ 1.165
Obsolete

Price and Stock

Inventory History

3 month trend:
-0.00%

CAD Models

Download Infineon ISC0806NLSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2022-02-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Descriptions

Descriptions of Infineon ISC0806NLSATMA1 provided by its distributors.

Mosfet, N-Ch, 100V, 97A, Tdson Rohs Compliant: Yes |Infineon Technologies ISC0806NLSATMA1
Power MOSFET, N Channel, 100 V, 97 A, 0.005 ohm, TDSON, Surface Mount
MOSFET, N-CH, 100V, 97A, TDSON; Available until stocks are exhausted
Power Field-Effect Transistor, 97A I(D), 100V, 0.0054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon ISC0806NLSATMA1 MOSFET
场效应管, MOSFET, N沟道, 100V, 97A, TDSON;
Infineon NChannelMOSTube OptiMOS 5series, Vds=100 V, 97 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
MOSFET N-CH 100V 16A/97A TDSON
OptiMOS™ PD power MOSFET is Infineon’s portfolio targeting USB-PD and adapter applications. ISC0806NLS in the SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC0806NLS
  • SP005430384